
2-160986-2 | |
|---|---|
DigiKey Part Number | 2-160986-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-160986-2 |
Description | CBL TIE LOCKING BLACK 2.461' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 7.87" (200.00mm) 0.307" (7.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 29.5" | |
Bundle Diameter | 7.87" (200.00mm) | |
Width | 0.307" (7.80mm) | |
Length - Actual | 2.461' (750.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 47,98428 Kč | 115 162,27 Kč |
| Unit Price without VAT: | 47,98428 Kč |
|---|---|
| Unit Price with VAT: | 58,06098 Kč |










