
113991436 | |
|---|---|
DigiKey Part Number | 1597-113991436-ND |
Manufacturer | |
Manufacturer Product Number | 113991436 |
Description | WIO-SX1262 WIRELESS MODULE WITHO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™, LoRaWAN Transceiver Module 862MHz ~ 930MHz PCB Trace Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 862MHz ~ 930MHz | |
Data Rate | - | |
Power - Output | 22dBm | |
Sensitivity | -136.73dBm | |
Serial Interfaces | SPI | |
Antenna Type | PCB Trace | |
Utilized IC / Part | SX1262 | |
Memory Size | - | |
Voltage - Supply | 1.7V ~ 3.3V | |
Current - Receiving | 7.6mA | |
Current - Transmitting | 125mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 109,96000 Kč | 659,76 Kč |
| Unit Price without VAT: | 109,96000 Kč |
|---|---|
| Unit Price with VAT: | 133,05160 Kč |










