
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Frequency | 868MHz, 915MHz | |
Sensitivity | -146dBm | |
Serial Interfaces | GPIO, SPI | |
Antenna Type | U.FL | |
Utilized IC / Part | LLCC68 | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.7V | |
Current - Receiving | 4.7mA | |
Current - Transmitting | 118mA | |
Operating Temperature | -40°C ~ 85°C | |
Firmware Version | - |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 25 | 82,94200 Kč | 2 073,55 Kč |
| 50 | 79,79240 Kč | 3 989,62 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |









