
MS21SF1-3N62AIR | |
|---|---|
DigiKey Part Number | 6024-MS21SF1-3N62AIRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MS21SF1-3N62AIR |
Description | RF TXRX MODULE 868/915MHZ LORA |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa Transceiver Module 868MHz, 915MHz U.FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Frequency | 868MHz, 915MHz | |
Sensitivity | -146dBm | |
Serial Interfaces | GPIO, SPI | |
Antenna Type | U.FL | |
Utilized IC / Part | SX1262 | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.7V | |
Current - Receiving | 4.7mA | |
Current - Transmitting | 118mA | |
Operating Temperature | -40°C ~ 85°C | |
Firmware Version | - |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,29000 Kč | 90,29 Kč |
| 25 | 89,24160 Kč | 2 231,04 Kč |
| 50 | 88,19160 Kč | 4 409,58 Kč |
| Unit Price without VAT: | 90,29000 Kč |
|---|---|
| Unit Price with VAT: | 109,25090 Kč |









