
LAMBDA62C-9S | |
|---|---|
DigiKey Part Number | LAMBDA62C-9S-ND |
Manufacturer | |
Manufacturer Product Number | LAMBDA62C-9S |
Description | RF TXRX MODULE U.FL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LoRa™ Transceiver Module 915MHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -148dBm |
Mfr | Serial Interfaces SPI |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Bulk | Utilized IC / Part SX1262 |
Part Status Active | Voltage - Supply 1.8V ~ 3.7V |
DigiKey Programmable Not Verified | Current - Receiving 5.3mA |
Protocol | Current - Transmitting 118mA |
Modulation FSK, GFSK, GMSK, MSK, OOK | Mounting Type Surface Mount |
Frequency 915MHz | Operating Temperature -40°C ~ 85°C |
Data Rate 300kbps | Package / Case 16-SMD Module |
Power - Output 22dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,37000 Kč | 423,37 Kč |
| 10 | 368,85000 Kč | 3 688,50 Kč |
| 25 | 349,98040 Kč | 8 749,51 Kč |
| 100 | 324,08820 Kč | 32 408,82 Kč |
| 250 | 308,59632 Kč | 77 149,08 Kč |
| 500 | 297,67138 Kč | 148 835,69 Kč |
| Unit Price without VAT: | 423,37000 Kč |
|---|---|
| Unit Price with VAT: | 512,27770 Kč |






