
LAMBDA-9D | |
|---|---|
DigiKey Part Number | LAMBDA-9D-ND |
Manufacturer | |
Manufacturer Product Number | LAMBDA-9D |
Description | RF TXRX MOD CHIP THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LoRa™ Transceiver Module 915MHz Integrated, Chip Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LAMBDA-9D Models |
Category | Sensitivity -130dBm |
Mfr | Serial Interfaces SPI |
Series | Antenna Type Integrated, Chip |
Packaging Bag | Utilized IC / Part SX1272 |
Part Status Active | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 10mA |
Protocol | Current - Transmitting 125mA |
Modulation FSK, GFSK, GMSK, MSK, OOK | Mounting Type Through Hole |
Frequency 915MHz | Operating Temperature -40°C ~ 85°C |
Data Rate 300kbps | Package / Case 16-DIP Module |
Power - Output 20dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,05000 Kč | 479,05 Kč |
| 10 | 417,71500 Kč | 4 177,15 Kč |
| 25 | 396,45480 Kč | 9 911,37 Kč |
| 100 | 367,29460 Kč | 36 729,46 Kč |
| 250 | 349,84684 Kč | 87 461,71 Kč |
| 500 | 337,54418 Kč | 168 772,09 Kč |
| Unit Price without VAT: | 479,05000 Kč |
|---|---|
| Unit Price with VAT: | 579,65050 Kč |



