
LAMBDA62C-9D | |
|---|---|
DigiKey Part Number | LAMBDA62C-9D-ND |
Manufacturer | |
Manufacturer Product Number | LAMBDA62C-9D |
Description | RF TXRX MOD U.FL THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LoRa™ Transceiver Module 915MHz Antenna Not Included, U.FL Through Hole |
Datasheet | Datasheet |
Category | Sensitivity -148dBm |
Mfr | Serial Interfaces SPI |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Bulk | Utilized IC / Part SX1262 |
Part Status Active | Voltage - Supply 1.8V ~ 3.7V |
DigiKey Programmable Not Verified | Current - Receiving 5.3mA |
Protocol | Current - Transmitting 118mA |
Modulation FSK, GFSK, GMSK, MSK, OOK | Mounting Type Through Hole |
Frequency 915MHz | Operating Temperature -40°C ~ 85°C |
Data Rate 300kbps | Package / Case 16-DIP Module |
Power - Output 22dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,23000 Kč | 449,23 Kč |
| 10 | 391,66600 Kč | 3 916,66 Kč |
| 25 | 371,67840 Kč | 9 291,96 Kč |
| 100 | 344,26590 Kč | 34 426,59 Kč |
| 250 | 327,86432 Kč | 81 966,08 Kč |
| 500 | 316,29618 Kč | 158 148,09 Kč |
| Unit Price without VAT: | 449,23000 Kč |
|---|---|
| Unit Price with VAT: | 543,56830 Kč |


