
113010003 | |
|---|---|
DigiKey Part Number | 1597-113010003-ND |
Manufacturer | |
Manufacturer Product Number | 113010003 |
Description | WIO-SX1262 FOR XIAO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SX1262 LoRa Wireless (RF/RFID) XIAO Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function LoRa |
Manufacturer Seeed Technology Co., Ltd | Utilized IC / Part SX1262 |
Packaging Bulk | Contents Board(s) |
Part Status Active | Primary Attributes 862MHz ~ 930MHz |
Platform XIAO | Secondary Attributes SPI Interface(s) |
Type Wireless (RF/RFID) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 Kč | 104,78 Kč |
| Unit Price without VAT: | 104,78000 Kč |
|---|---|
| Unit Price with VAT: | 126,78380 Kč |











