
113110064 | |
|---|---|
DigiKey Part Number | 1597-113110064-ND |
Manufacturer | |
Manufacturer Product Number | 113110064 |
Description | XIAO ESP32S3 FOR MESHTASTIC LORA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ESP32-S3, Wio-SX1262 ESP32-S 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE), LoRa® (LoRaWAN®) Transceiver 862MHz ~ 930MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Accessories |
Manufacturer Seeed Technology Co., Ltd | Antenna Type SMA Antenna(s) Included |
Series | Utilized IC / Part ESP32-S3, Wio-SX1262 |
Packaging Bulk | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE), LoRa® (LoRaWAN®) |
Part Status Active | RF Frequency 862MHz ~ 930MHz, 2.4GHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE), LoRa® (LoRaWAN®) | Function Transceiver |
Frequency 862MHz ~ 930MHz, 2.4GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,86000 Kč | 375,86 Kč |
| Unit Price without VAT: | 375,86000 Kč |
|---|---|
| Unit Price with VAT: | 454,79060 Kč |











