
114993369 | |
|---|---|
DigiKey Part Number | 1597-114993369-ND |
Manufacturer | |
Manufacturer Product Number | 114993369 |
Description | SENSECAP CARD TRACKER T1000-E |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Tracker 2.4GHz Bluetooth v5.1, GPS, LoRa Handheld, 1 Button |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Seeed Technology Co., Ltd | Applications Wireless Mesh Networks |
Packaging Box | Interface Handheld, 1 Button |
Part Status Active | Features Built-In Antenna, IP65 |
Function Tracker | Voltage - Supply 4.7V ~ 5.5V |
Modulation or Protocol Bluetooth v5.1, GPS, LoRa |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 837,82000 Kč | 837,82 Kč |
| Unit Price without VAT: | 837,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 013,76220 Kč |











