


114993643 | |
|---|---|
DigiKey Part Number | 1597-114993643-ND |
Manufacturer | |
Manufacturer Product Number | 114993643 |
Description | SENSECAP SOLAR NODE P1 FOR MESHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Node 868MHz ~ 915MHz BeiDou, Bluetooth v5.0, Galileo, GLONASS, GNSS, GPS, LoRa, Meshtastic® GPIO, USB |
Category | Frequency 868MHz ~ 915MHz |
Manufacturer Seeed Technology Co., Ltd | Applications Industrial Control and Monitoring |
Packaging Bulk | Interface GPIO, USB |
Part Status Active | Power - Output 22dBm |
Function Node | Voltage - Supply 5V |
Modulation or Protocol BeiDou, Bluetooth v5.0, Galileo, GLONASS, GNSS, GPS, LoRa, Meshtastic® |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 574,85000 Kč | 1 574,85 Kč |
| Unit Price without VAT: | 1 574,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 905,56850 Kč |










