


114993633 | |
|---|---|
DigiKey Part Number | 1597-114993633-ND |
Manufacturer | |
Manufacturer Product Number | 114993633 |
Description | SENSECAP SOLAR NODE P1-PRO MESHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Node 868MHz ~ 915MHz BeiDou, Bluetooth v5.0, Galileo, GLONASS, GNSS, GPS, LoRa, Meshtastic® GPIO, UART, USB |
Category | Frequency 868MHz ~ 915MHz |
Manufacturer Seeed Technology Co., Ltd | Applications Industrial Control and Monitoring |
Packaging Bulk | Interface GPIO, UART, USB |
Part Status Active | Power - Output 22dBm |
Function Node | Voltage - Supply 5V |
Modulation or Protocol BeiDou, Bluetooth v5.0, Galileo, GLONASS, GNSS, GPS, LoRa, Meshtastic® |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 073,55000 Kč | 2 073,55 Kč |
| Unit Price without VAT: | 2 073,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 508,99550 Kč |










