
114993106 | |
|---|---|
DigiKey Part Number | 1597-114993106-ND |
Manufacturer | |
Manufacturer Product Number | 114993106 |
Description | SENSECAP T1000-B LORAWAN TRACKER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Tracker 864MHz, 865MHz, 868MHz, 915MHz, 920MHz, 923MHz BeiDou, Bluetooth v5.1, Galileo, GLONASS, GNSS, GPS, LoRaWAN, LTE, QZSS Handheld, 1 Button |
Datasheet | Datasheet |
Category | Frequency 864MHz, 865MHz, 868MHz, 915MHz, 920MHz, 923MHz |
Manufacturer Seeed Technology Co., Ltd | Applications Bluetooth |
Packaging Box | Interface Handheld, 1 Button |
Part Status Active | Sensitivity -160dBm |
Function Tracker | Features Built-In Antenna, IP65 |
Modulation or Protocol BeiDou, Bluetooth v5.1, Galileo, GLONASS, GNSS, GPS, LoRaWAN, LTE, QZSS | Voltage - Supply 4.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,84000 Kč | 627,84 Kč |
| Unit Price without VAT: | 627,84000 Kč |
|---|---|
| Unit Price with VAT: | 759,68640 Kč |











