



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elecrow | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11 b/g/n, LoRaWAN | |
Applications | General Purpose | |
Sensitivity | -139dBm | |
Features | Power Supply Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 797,43000 Kč | 1 797,43 Kč |
| 10 | 1 579,99500 Kč | 15 799,95 Kč |
| 25 | 1 504,75040 Kč | 37 618,76 Kč |
| 100 | 1 401,74460 Kč | 140 174,46 Kč |
| Unit Price without VAT: | 1 797,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 174,89030 Kč |











