
102010710 | |
|---|---|
DigiKey Part Number | 1597-102010710-ND |
Manufacturer | |
Manufacturer Product Number | 102010710 |
Description | XIAO NRF52840 WIO-SX1262 KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | nRF52840, Wio-SX1262 - Bluetooth® 5.x (BLE), LoRa® (LoRaWAN®) Transceiver 862MHz ~ 930MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Antenna Type Chip Antenna(s) On-Board, I-PEX Antenna(s) Included |
Manufacturer Seeed Technology Co., Ltd | Utilized IC / Part nRF52840, Wio-SX1262 |
Packaging Bulk | RF Type Bluetooth® 5.x (BLE), LoRa® (LoRaWAN®) |
Part Status Active | RF Frequency 862MHz ~ 930MHz, 2.4GHz |
Type Transceiver; Bluetooth® 5.x (BLE), LoRa® (LoRaWAN®) | Function Transceiver |
Frequency 862MHz ~ 930MHz, 2.4GHz | Base Product Number |
Contents Board(s), Accessories |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,26000 Kč | 283,26 Kč |
| Unit Price without VAT: | 283,26000 Kč |
|---|---|
| Unit Price with VAT: | 342,74460 Kč |











