
102010694 | |
|---|---|
DigiKey Part Number | 1597-102010694-ND |
Manufacturer | |
Manufacturer Product Number | 102010694 |
Description | XIAO NRF52840 SENSE PLUS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | nRF52840 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Antenna Type Chip Antenna(s) On-Board |
Manufacturer Seeed Technology Co., Ltd | Utilized IC / Part nRF52840 |
Packaging Bulk | Note Header(s) Not Included |
Part Status Active | RF Type Bluetooth® 5.x (BLE) |
Type Transceiver; Bluetooth® 5.x (BLE) | RF Frequency 2.4GHz |
Frequency 2.4GHz | Function Transceiver |
Contents Board(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,37000 Kč | 344,37 Kč |
| Unit Price without VAT: | 344,37000 Kč |
|---|---|
| Unit Price with VAT: | 416,68770 Kč |











