


100097817 | |
|---|---|
DigiKey Part Number | 1597-100097817TR-ND - Tape & Reel (TR) 1597-100097817CT-ND - Cut Tape (CT) 1597-100097817DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100097817 |
Description | WIO-SX1262-LF WIRELESS MODULE LO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™, LoRaWAN Transceiver Module 433MHz ~ 470MHz Antenna Not Included |
Datasheet | Datasheet |
Category | Sensitivity -136.5dBm |
Mfr | Serial Interfaces ADC, I2C, SPI, UART |
Series | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part SX1262-LF |
Part Status Active | Voltage - Supply 3.3V |
RF Family/Standard General ISM < 1GHz | Current - Receiving 6.7mA |
Protocol | Current - Transmitting 50mA ~ 111mA |
Frequency 433MHz ~ 470MHz | Operating Temperature -40°C ~ 85°C |
Power - Output 22dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,03000 Kč | 110,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 109,97702 Kč | 54 988,51 Kč |
| Unit Price without VAT: | 110,03000 Kč |
|---|---|
| Unit Price with VAT: | 133,13630 Kč |



