
3072 | |
|---|---|
DigiKey Part Number | 1528-1667-ND |
Manufacturer | |
Manufacturer Product Number | 3072 |
Description | RFM95W LORA RADIO TRANSCEIVER BR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFM95W - LoRa® Transceiver 868MHz, 915MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Adafruit Industries LLC | Utilized IC / Part RFM95W |
Packaging Bulk | RF Type LoRa® |
Part Status Active | RF Frequency 868MHz, 915MHz |
Type Transceiver; LoRa® | Function Transceiver |
Frequency 868MHz, 915MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,91000 Kč | 418,91 Kč |
| Unit Price without VAT: | 418,91000 Kč |
|---|---|
| Unit Price with VAT: | 506,88110 Kč |











