4303.0181 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 255,38000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 30
Unit Price: 236,63000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 163,46130 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 99
Unit Price: 252,46000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 83
Unit Price: 236,63000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 244,13000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 226,21000 Kč
Datasheet
4303.0091
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4303.0181

DigiKey Part Number
486-6774-ND
Manufacturer
Manufacturer Product Number
4303.0181
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
4303.0181 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.189" (4.8mm)
Features
Voltage Selector
Fuse Holder, Drawer
Drawer Sold Separate
Panel Cutout Dimensions
Rectangular - 27.60mm x 41.10mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, CSA, ENEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1244,13000 Kč244,13 Kč
10207,52900 Kč2 075,29 Kč
25194,51880 Kč4 862,97 Kč
50185,23280 Kč9 261,64 Kč
100176,39050 Kč17 639,05 Kč
250165,35352 Kč41 338,38 Kč
500157,46896 Kč78 734,48 Kč
1 000149,96204 Kč149 962,04 Kč
Manufacturers Standard Package
Unit Price without VAT:244,13000 Kč
Unit Price with VAT:295,39730 Kč