
4303.0061 | |
|---|---|
DigiKey Part Number | 486-4688-ND |
Manufacturer | |
Manufacturer Product Number | 4303.0061 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 4303.0061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | Voltage Selector | |
Fuse Holder, Drawer | Drawer Sold Separate | |
Panel Cutout Dimensions | Rectangular - 27.60mm x 41.10mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, CSA, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,38000 Kč | 255,38 Kč |
| 10 | 217,00700 Kč | 2 170,07 Kč |
| 25 | 203,41760 Kč | 5 085,44 Kč |
| 50 | 193,70660 Kč | 9 685,33 Kč |
| 100 | 184,46420 Kč | 18 446,42 Kč |
| 250 | 172,92068 Kč | 43 230,17 Kč |
| 500 | 164,67490 Kč | 82 337,45 Kč |
| 1 000 | 156,82595 Kč | 156 825,95 Kč |
| Unit Price without VAT: | 255,38000 Kč |
|---|---|
| Unit Price with VAT: | 309,00980 Kč |














