
4303.2906 | |
|---|---|
DigiKey Part Number | 486-2135-ND |
Manufacturer | |
Manufacturer Product Number | 4303.2906 |
Description | FUSE DRWR FGRIP 6.3X32 1PL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Fuse Drawer For CD, CD-Bowdencable, KD, KD-Bowdencable, KEC, KFC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fuse Drawer | |
For Use With/Related Products | CD, CD-Bowdencable, KD, KD-Bowdencable, KEC, KFC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 10 | 69,79700 Kč | 697,97 Kč |
| 30 | 64,59000 Kč | 1 937,70 Kč |
| 50 | 62,30100 Kč | 3 115,05 Kč |
| 100 | 59,32350 Kč | 5 932,35 Kč |
| 250 | 55,60944 Kč | 13 902,36 Kč |
| 500 | 52,95528 Kč | 26 477,64 Kč |
| 1 000 | 50,42922 Kč | 50 429,22 Kč |
| 2 500 | 47,27506 Kč | 118 187,65 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |














