
KD14.1101.151 | |
|---|---|
DigiKey Part Number | 486-1046-ND |
Manufacturer | |
Manufacturer Product Number | KD14.1101.151 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | KD14.1101.151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | - | |
Fuse Holder, Drawer | Drawer Sold Separate | |
Panel Cutout Dimensions | Rectangular - 27.50mm x 66.50mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, CSA, ENEC, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 654,30000 Kč | 654,30 Kč |
| 20 | 529,62200 Kč | 10 592,44 Kč |
| 40 | 504,35625 Kč | 20 174,25 Kč |
| 60 | 490,13533 Kč | 29 408,12 Kč |
| 100 | 472,80150 Kč | 47 280,15 Kč |
| 260 | 442,00950 Kč | 114 922,47 Kč |
| Unit Price without VAT: | 654,30000 Kč |
|---|---|
| Unit Price with VAT: | 791,70300 Kč |












