
4303.2114.05 | |
|---|---|
DigiKey Part Number | 486-6733-ND |
Manufacturer | |
Manufacturer Product Number | 4303.2114.05 |
Description | FUSE DRWR FOR PWR MOD F'GRIP 1PL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Fuse Drawer, Voltage Selector For CD, CD-Bowdencable, KD, KD-Bowdencable, KEC, KFC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fuse Drawer, Voltage Selector | |
For Use With/Related Products | CD, CD-Bowdencable, KD, KD-Bowdencable, KEC, KFC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,49000 Kč | 157,49 Kč |
| 10 | 133,77800 Kč | 1 337,78 Kč |
| 30 | 123,79733 Kč | 3 713,92 Kč |
| 50 | 119,41140 Kč | 5 970,57 Kč |
| 100 | 113,70840 Kč | 11 370,84 Kč |
| 250 | 106,59088 Kč | 26 647,72 Kč |
| 500 | 101,50686 Kč | 50 753,43 Kč |
| 1 000 | 96,66660 Kč | 96 666,60 Kč |
| Unit Price without VAT: | 157,49000 Kč |
|---|---|
| Unit Price with VAT: | 190,56290 Kč |














