
KD14.4101.107 | |
|---|---|
DigiKey Part Number | KD14.4101.107-ND |
Manufacturer | |
Manufacturer Product Number | KD14.4101.107 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | KD14.4101.107 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | Voltage Selector | |
Fuse Holder, Drawer | Drawer Sold Separate | |
Panel Cutout Dimensions | Rectangular - 27.50mm x 66.50mm | |
Panel Thickness | 0.079" (2.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, CSA, ENEC, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 691,04000 Kč | 691,04 Kč |
| 20 | 559,35500 Kč | 11 187,10 Kč |
| 40 | 532,66675 Kč | 21 306,67 Kč |
| 60 | 517,65317 Kč | 31 059,19 Kč |
| 100 | 499,34290 Kč | 49 934,29 Kč |
| 260 | 466,82673 Kč | 121 374,95 Kč |
| Unit Price without VAT: | 691,04000 Kč |
|---|---|
| Unit Price with VAT: | 836,15840 Kč |











