
4303.2024.01 | |
|---|---|
DigiKey Part Number | 486-6747-ND |
Manufacturer | |
Manufacturer Product Number | 4303.2024.01 |
Description | FUSE DRWR FOR PWR MOD X-SAFE 2PL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Fuse Drawer, Voltage Selector For CD, CD-Bowdencable, KD, KD-Bowdencable, KEC, KFC |
Datasheet | Datasheet |
EDA/CAD Models | 4303.2024.01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fuse Drawer, Voltage Selector | |
For Use With/Related Products | CD, CD-Bowdencable, KD, KD-Bowdencable, KEC, KFC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,35000 Kč | 251,35 Kč |
| 10 | 213,52900 Kč | 2 135,29 Kč |
| 25 | 200,15280 Kč | 5 003,82 Kč |
| 50 | 190,59880 Kč | 9 529,94 Kč |
| 100 | 181,50040 Kč | 18 150,04 Kč |
| 250 | 170,14428 Kč | 42 536,07 Kč |
| 500 | 162,03064 Kč | 81 015,32 Kč |
| 1 000 | 154,30632 Kč | 154 306,32 Kč |
| Unit Price without VAT: | 251,35000 Kč |
|---|---|
| Unit Price with VAT: | 304,13350 Kč |














