
4303.2903 | |
|---|---|
DigiKey Part Number | 486-3020-ND |
Manufacturer | |
Manufacturer Product Number | 4303.2903 |
Description | FUSE DRWR X-SAFE 6.3X32 2PL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Fuse Drawer For CD, CD-Bowdencable, KD, KD-Bowdencable, KEC, KFC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fuse Drawer | |
For Use With/Related Products | CD, CD-Bowdencable, KD, KD-Bowdencable, KEC, KFC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,25000 Kč | 207,25 Kč |
| 10 | 176,08900 Kč | 1 760,89 Kč |
| 30 | 162,94433 Kč | 4 888,33 Kč |
| 50 | 157,17420 Kč | 7 858,71 Kč |
| 100 | 149,67160 Kč | 14 967,16 Kč |
| 250 | 140,30528 Kč | 35 076,32 Kč |
| 500 | 133,61364 Kč | 66 806,82 Kč |
| 1 000 | 127,24368 Kč | 127 243,68 Kč |
| Unit Price without VAT: | 207,25000 Kč |
|---|---|
| Unit Price with VAT: | 250,77250 Kč |














