
4303.5004 | |
|---|---|
DigiKey Part Number | 486-2138-ND |
Manufacturer | |
Manufacturer Product Number | 4303.5004 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 4303.5004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 6A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 6A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | - | |
Fuse Holder, Drawer | Drawer Sold Separate | |
Panel Cutout Dimensions | Rectangular - 28.60mm x 50.00mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 032,26000 Kč | 1 032,26 Kč |
| 10 | 877,40100 Kč | 8 774,01 Kč |
| 30 | 811,97867 Kč | 24 359,36 Kč |
| 50 | 783,25480 Kč | 39 162,74 Kč |
| 100 | 745,90570 Kč | 74 590,57 Kč |
| 250 | 699,27792 Kč | 174 819,48 Kč |
| Unit Price without VAT: | 1 032,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 249,03460 Kč |









