Connector Fuse Drawer For CD, CD-Bowdencable, KD, KD-Bowdencable, KEC, KFC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4303.2403

DigiKey Part Number
486-2129-ND
Manufacturer
Manufacturer Product Number
4303.2403
Description
FUSE DRWR FOR PWR MOD X-SAFE 2PL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Connector Fuse Drawer For CD, CD-Bowdencable, KD, KD-Bowdencable, KEC, KFC
Datasheet
 Datasheet
EDA/CAD Models
4303.2403 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Fuse Drawer
For Use With/Related Products
CD, CD-Bowdencable, KD, KD-Bowdencable, KEC, KFC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 859
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1207,25000 Kč207,25 Kč
10176,08900 Kč1 760,89 Kč
25165,05280 Kč4 126,32 Kč
50157,17420 Kč7 858,71 Kč
100149,67160 Kč14 967,16 Kč
250140,30528 Kč35 076,32 Kč
500133,61364 Kč66 806,82 Kč
1 000127,24368 Kč127 243,68 Kč
Manufacturers Standard Package
Unit Price without VAT:207,25000 Kč
Unit Price with VAT:250,77250 Kč