Connector Fuse Drawer For CD, CD-Bowdencable, KD, KD-Bowdencable, KEC, KFC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4303.2413

DigiKey Part Number
486-6724-ND
Manufacturer
Manufacturer Product Number
4303.2413
Description
FUSE DRWR FOR PWR MOD X-SAFE 2PL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Fuse Drawer For CD, CD-Bowdencable, KD, KD-Bowdencable, KEC, KFC
Datasheet
 Datasheet
EDA/CAD Models
4303.2413 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Fuse Drawer
For Use With/Related Products
CD, CD-Bowdencable, KD, KD-Bowdencable, KEC, KFC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1268,35000 Kč268,35 Kč
10228,12200 Kč2 281,22 Kč
30211,09300 Kč6 332,79 Kč
50203,61760 Kč10 180,88 Kč
100193,90180 Kč19 390,18 Kč
250181,76876 Kč45 442,19 Kč
500173,10122 Kč86 550,61 Kč
1 000164,84984 Kč164 849,84 Kč
Manufacturers Standard Package
Unit Price without VAT:268,35000 Kč
Unit Price with VAT:324,70350 Kč