
4303.2114.01 | |
|---|---|
DigiKey Part Number | 486-4345-ND |
Manufacturer | |
Manufacturer Product Number | 4303.2114.01 |
Description | FUSE DRWR FOR PWR MOD F'GRIP 1PL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Fuse Drawer, Voltage Selector For CD, CD-Bowdencable, KD, KD-Bowdencable, KEC, KFC |
Datasheet | Datasheet |
EDA/CAD Models | 4303.2114.01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fuse Drawer, Voltage Selector | |
For Use With/Related Products | CD, CD-Bowdencable, KD, KD-Bowdencable, KEC, KFC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,25000 Kč | 145,25 Kč |
| 10 | 123,41600 Kč | 1 234,16 Kč |
| 30 | 114,19633 Kč | 3 425,89 Kč |
| 50 | 110,15040 Kč | 5 507,52 Kč |
| 100 | 104,89220 Kč | 10 489,22 Kč |
| 250 | 98,32540 Kč | 24 581,35 Kč |
| 500 | 93,63546 Kč | 46 817,73 Kč |
| 1 000 | 89,17012 Kč | 89 170,12 Kč |
| 2 500 | 83,59460 Kč | 208 986,50 Kč |
| Unit Price without VAT: | 145,25000 Kč |
|---|---|
| Unit Price with VAT: | 175,75250 Kč |














