
3-141-528 | |
|---|---|
DigiKey Part Number | 486-3-141-528-ND |
Manufacturer | |
Manufacturer Product Number | 3-141-528 |
Description | AC RCPT NEMA 5-20R |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-20R Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | NEMA 5-20R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 20A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Panel Cutout Dimensions | Square - 24.50mm x 24.50mm | |
Panel Thickness | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | CSA, cURus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 35,42400 Kč | 354,24 Kč |
| 25 | 33,20200 Kč | 830,05 Kč |
| 50 | 31,61040 Kč | 1 580,52 Kč |
| 120 | 29,71567 Kč | 3 565,88 Kč |
| 360 | 27,49806 Kč | 9 899,30 Kč |
| 600 | 26,52432 Kč | 15 914,59 Kč |
| 1 080 | 25,44685 Kč | 27 482,60 Kč |
| 2 520 | 23,97097 Kč | 60 406,84 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |









