Power Connector Receptacle, Female Sockets NEMA 5-20R Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-149-680

DigiKey Part Number
486-3-149-680-ND
Manufacturer
Manufacturer Product Number
3-149-680
Description
AC RCPT NEMA 5-20R
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 5-20R Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Connector Style
NEMA 5-20R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
20A
Voltage Rating
125VAC
Number of Positions
3
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Panel Cutout Dimensions
Square - 24.50mm x 24.50mm
Panel Thickness
0.031" ~ 0.079" (0.79mm ~ 2.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Approval Agency
CSA, cURus, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
145,99000 Kč45,99 Kč
1039,03500 Kč390,35 Kč
2536,59520 Kč914,88 Kč
5034,84400 Kč1 742,20 Kč
12032,75517 Kč3 930,62 Kč
36030,31061 Kč10 911,82 Kč
60029,23727 Kč17 542,36 Kč
1 08028,04982 Kč30 293,81 Kč
2 52026,42307 Kč66 586,14 Kč
Manufacturers Standard Package
Unit Price without VAT:45,99000 Kč
Unit Price with VAT:55,64790 Kč