
3-119-054 | |
|---|---|
DigiKey Part Number | 486-3-119-054-ND |
Manufacturer | |
Manufacturer Product Number | 3-119-054 |
Description | AC RCPT NEMA 5-15R |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Solder Eyelet | |
Features | - | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | 0.031" ~ 0.063" (0.79mm ~ 1.60mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | CSA, cULus, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 31,22400 Kč | 312,24 Kč |
| 25 | 29,26280 Kč | 731,57 Kč |
| 50 | 27,86440 Kč | 1 393,22 Kč |
| 100 | 26,53100 Kč | 2 653,10 Kč |
| 300 | 24,55017 Kč | 7 365,05 Kč |
| 500 | 23,68070 Kč | 11 840,35 Kč |
| 1 000 | 22,55038 Kč | 22 550,38 Kč |
| 2 500 | 21,13911 Kč | 52 847,77 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |











