



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Snap-In | |
Termination | IDC | |
Features | - | |
Panel Cutout Dimensions | Square - 24.30mm x 24.30mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 31,32900 Kč | 313,29 Kč |
| 25 | 29,35520 Kč | 733,88 Kč |
| 50 | 27,95260 Kč | 1 397,63 Kč |
| 100 | 26,61500 Kč | 2 661,50 Kč |
| 300 | 24,62927 Kč | 7 388,78 Kč |
| 500 | 23,75672 Kč | 11 878,36 Kč |
| 1 000 | 22,62283 Kč | 22 622,83 Kč |
| 2 500 | 21,20722 Kč | 53 018,05 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |









