Power Connector Receptacle, Male Blades Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Male Blades Panel Mount, Snap-In
GSF2.2011.01
GSF2.2011.01

GSF2.2035.01

DigiKey Part Number
486-5567-ND
Manufacturer
Manufacturer Product Number
GSF2.2035.01
Description
PWR ENT RCPT MODULE 10A PANEL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Male Blades Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
GSF2.2035.01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
Receptacle, Male Blades
Current Rating (Amps)
10A
Voltage Rating
125VAC
Number of Positions
-
Mounting Type
Panel Mount, Snap-In
Termination
-
Features
-
Panel Cutout Dimensions
-
Panel Thickness
0.039" ~ 0.118" (1.00mm ~ 3.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, CSA, ENEC, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1157,28000 Kč157,28 Kč
10133,61000 Kč1 336,10 Kč
25125,24040 Kč3 131,01 Kč
50119,25600 Kč5 962,80 Kč
100113,56350 Kč11 356,35 Kč
250106,45652 Kč26 614,13 Kč
500101,37834 Kč50 689,17 Kč
1 00096,54397 Kč96 543,97 Kč
Manufacturers Standard Package
Unit Price without VAT:157,28000 Kč
Unit Price with VAT:190,30880 Kč