
1584SR | |
|---|---|
DigiKey Part Number | 1584SR-ND |
Manufacturer | |
Manufacturer Product Number | 1584SR |
Description | RECEPTACLE SINGLE SQUARE 15A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1584SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Receptacle | |
For Use With/Related Products | Outlet Strip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 10 | 84,49600 Kč | 844,96 Kč |
| 25 | 78,66680 Kč | 1 966,67 Kč |
| 50 | 74,54300 Kč | 3 727,15 Kč |
| 100 | 70,66040 Kč | 7 066,04 Kč |
| 250 | 65,86064 Kč | 16 465,16 Kč |
| 500 | 62,46528 Kč | 31 232,64 Kč |
| 1 000 | 59,25846 Kč | 59 258,46 Kč |
| 2 500 | 55,28840 Kč | 138 221,00 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |









