
3-119-049 | |
|---|---|
DigiKey Part Number | 486-3-119-049-ND |
Manufacturer | |
Manufacturer Product Number | 3-119-049 |
Description | AC RCPT NEMA 5-15R |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Snap-In | |
Termination | IDC, Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | CSA, cULus, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 27,33900 Kč | 273,39 Kč |
| 25 | 25,63440 Kč | 640,86 Kč |
| 50 | 24,40380 Kč | 1 220,19 Kč |
| 120 | 22,94208 Kč | 2 753,05 Kč |
| 360 | 21,22897 Kč | 7 642,43 Kč |
| 600 | 20,47690 Kč | 12 286,14 Kč |
| 1 080 | 19,64499 Kč | 21 216,59 Kč |
| 2 520 | 18,50540 Kč | 46 633,61 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |










