
3-119-052 | |
|---|---|
DigiKey Part Number | 486-3-119-052-ND |
Manufacturer | |
Manufacturer Product Number | 3-119-052 |
Description | AC RCPT NEMA 5-15R |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Solder Eyelet | |
Features | - | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | 0.031" ~ 0.063" (0.79mm ~ 1.60mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | CSA, cULus, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 26,24800 Kč | 262,48 Kč |
| 25 | 24,59280 Kč | 614,82 Kč |
| 50 | 23,42120 Kč | 1 171,06 Kč |
| 100 | 22,29990 Kč | 2 229,99 Kč |
| 300 | 20,63613 Kč | 6 190,84 Kč |
| 500 | 19,90484 Kč | 9 952,42 Kč |
| 1 000 | 18,95468 Kč | 18 954,68 Kč |
| 2 500 | 17,76834 Kč | 44 420,85 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |










