
3-119-051 | |
|---|---|
DigiKey Part Number | 486-3-119-051-ND |
Manufacturer | |
Manufacturer Product Number | 3-119-051 |
Description | AC RCPT NEMA 5-15R |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Solder Eyelet | |
Features | - | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | 0.031" ~ 0.063" (0.79mm ~ 1.60mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | CSA, cULus, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 24,14800 Kč | 241,48 Kč |
| 25 | 22,63600 Kč | 565,90 Kč |
| 50 | 21,55240 Kč | 1 077,62 Kč |
| 100 | 20,52340 Kč | 2 052,34 Kč |
| 300 | 18,99060 Kč | 5 697,18 Kč |
| 500 | 18,31782 Kč | 9 158,91 Kč |
| 1 000 | 17,44325 Kč | 17 443,25 Kč |
| 2 500 | 16,35148 Kč | 40 878,70 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |











