
3-147-609 | |
|---|---|
DigiKey Part Number | 486-3-147-609-ND |
Manufacturer | |
Manufacturer Product Number | 3-147-609 |
Description | AC RCPT NEMA 5-20R |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-20R Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | NEMA 5-20R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 20A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Panel Cutout Dimensions | Square - 24.50mm x 24.50mm | |
Panel Thickness | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | CSA, cURus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 39,70700 Kč | 397,07 Kč |
| 25 | 37,20840 Kč | 930,21 Kč |
| 50 | 35,42780 Kč | 1 771,39 Kč |
| 120 | 33,30458 Kč | 3 996,55 Kč |
| 360 | 30,81922 Kč | 11 094,92 Kč |
| 600 | 29,72827 Kč | 17 836,96 Kč |
| 1 080 | 28,52054 Kč | 30 802,18 Kč |
| 2 520 | 26,86652 Kč | 67 703,63 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |


