Power Connector Receptacle, Female Sockets NEMA 5-20R Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-147-610

DigiKey Part Number
486-3-147-610-ND
Manufacturer
Manufacturer Product Number
3-147-610
Description
AC RCPT NEMA 5-20R
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 5-20R Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Connector Style
NEMA 5-20R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
20A
Voltage Rating
125VAC
Number of Positions
3
Mounting Type
Panel Mount, Snap-In
Termination
IDC
Features
-
Panel Cutout Dimensions
Square - 24.50mm x 24.50mm
Panel Thickness
0.031" ~ 0.079" (0.79mm ~ 2.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Approval Agency
CSA, cURus, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
144,94000 Kč44,94 Kč
1038,25800 Kč382,58 Kč
2535,86440 Kč896,61 Kč
5034,14700 Kč1 707,35 Kč
12032,10067 Kč3 852,08 Kč
36029,70517 Kč10 693,86 Kč
60028,65352 Kč17 192,11 Kč
1 08027,48988 Kč29 689,07 Kč
2 52025,89545 Kč65 256,53 Kč
Manufacturers Standard Package
Unit Price without VAT:44,94000 Kč
Unit Price with VAT:54,37740 Kč