
NSYS3CM505025 | |
|---|---|
DigiKey Part Number | 4008-NSYS3CM505025-ND |
Manufacturer | |
Manufacturer Product Number | NSYS3CM505025 |
Description | ENCLOSURE ALUM 19.69"L X 19.69"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum, Steel Light Gray, Gray Cover/Door Perforated 19.685" L x 19.685" W (500.00mm x 500.00mm) X 9.843" (250.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYS3CM505025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 19.685" L x 19.685" W (500.00mm x 500.00mm) | |
Height | 9.843" (250.00mm) | |
Area (L x W) | 388in² (2500cm²) | |
Design | Perforated | |
Material | ||
Color | Light Gray, Gray Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 943,10000 Kč | 13 943,10 Kč |
| Unit Price without VAT: | 13 943,10000 Kč |
|---|---|
| Unit Price with VAT: | 16 871,15100 Kč |












