
NSYCMUCR50 | |
|---|---|
DigiKey Part Number | 4008-NSYCMUCR50-ND |
Manufacturer | |
Manufacturer Product Number | NSYCMUCR50 |
Description | CM STRAIGHT COUPLING 50MM SQUARE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fixing Sloping Multiple Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fixing Sloping | |
For Use With/Related Products | Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 243,01000 Kč | 6 243,01 Kč |
| Unit Price without VAT: | 6 243,01000 Kč |
|---|---|
| Unit Price with VAT: | 7 554,04210 Kč |





