Enclosure Metal, Aluminum, Steel Light Gray, Gray Cover/Door Perforated 11.811" L x 11.811" W (300.00mm x 300.00mm) X 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYS3CM303020

DigiKey Part Number
4008-NSYS3CM303020-ND
Manufacturer
Manufacturer Product Number
NSYS3CM303020
Description
ENCLOSURE ALUM 11.81"L X 11.81"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Aluminum, Steel Light Gray, Gray Cover/Door Perforated 11.811" L x 11.811" W (300.00mm x 300.00mm) X 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NSYS3CM303020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
11.811" L x 11.811" W (300.00mm x 300.00mm)
Height
7.874" (200.00mm)
Area (L x W)
140in² (900cm²)
Design
Perforated
Material
Color
Light Gray, Gray Cover/Door
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 406,95000 Kč8 406,95 Kč
Manufacturers Standard Package
Unit Price without VAT:8 406,95000 Kč
Unit Price with VAT:10 172,40950 Kč