
NSYCMUMA50 | |
|---|---|
DigiKey Part Number | 4008-NSYCMUMA50-ND |
Manufacturer | |
Manufacturer Product Number | NSYCMUMA50 |
Description | CM ARTICULATED FIXING 50MM SQUAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fixing Support Multiple Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fixing Support | |
For Use With/Related Products | Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 367,67000 Kč | 9 367,67 Kč |
| Unit Price without VAT: | 9 367,67000 Kč |
|---|---|
| Unit Price with VAT: | 11 334,88070 Kč |





