
NSYCMT5015 | |
|---|---|
DigiKey Part Number | 4008-NSYCMT5015-ND |
Manufacturer | |
Manufacturer Product Number | NSYCMT5015 |
Description | CM TUBE 1,50M 50MM SQUARE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tubing Multiple Series |
Datasheet | Datasheet |
EDA/CAD Models | NSYCMT5015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Tubing | |
For Use With/Related Products | Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 983,29000 Kč | 3 983,29 Kč |
| Unit Price without VAT: | 3 983,29000 Kč |
|---|---|
| Unit Price with VAT: | 4 819,78090 Kč |





