
NSYCMUIA50 | |
|---|---|
DigiKey Part Number | 4008-NSYCMUIA50-ND |
Manufacturer | |
Manufacturer Product Number | NSYCMUIA50 |
Description | CM ARTICULATED JOINT 50MM SQUARE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adapter Multiple Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 532,58000 Kč | 10 532,58 Kč |
| Unit Price without VAT: | 10 532,58000 Kč |
|---|---|
| Unit Price with VAT: | 12 744,42180 Kč |





