
NSYCMT5010 | |
|---|---|
DigiKey Part Number | 4008-NSYCMT5010-ND |
Manufacturer | |
Manufacturer Product Number | NSYCMT5010 |
Description | CM TUBE 1M 50 MM SQUARE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tubing Multiple Series |
Datasheet | Datasheet |
EDA/CAD Models | NSYCMT5010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Tubing | |
For Use With/Related Products | Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 875,01000 Kč | 2 875,01 Kč |
| Unit Price without VAT: | 2 875,01000 Kč |
|---|---|
| Unit Price with VAT: | 3 478,76210 Kč |





