
M9F14220 | |
|---|---|
DigiKey Part Number | 4008-M9F14220-ND |
Manufacturer | |
Manufacturer Product Number | M9F14220 |
Description | CIR BRKR THERM-MAG 440VAC/125VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 20A 440 V AC 125 V DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | M9F14220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 440 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Toggle | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | EN 60947-2, IEC 60947-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 472,69000 Kč | 8 472,69 Kč |
| Unit Price without VAT: | 8 472,69000 Kč |
|---|---|
| Unit Price with VAT: | 10 251,95490 Kč |























