Black 10 AWG Jumper Lead Pin to Cable (Round) Gold 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 10 AWG Jumper Lead Pin to Cable (Round) Gold 11.8" (300.0mm)
Molex FiT City

2174831214

DigiKey Part Number
900-2174831214-ND
Manufacturer
Manufacturer Product Number
2174831214
Description
MINIFIT SR. M-S 300MM 10
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 10 AWG Jumper Lead Pin to Cable (Round) Gold 11.8" (300.0mm)
Datasheet
 Datasheet
EDA/CAD Models
2174831214 Models
Product Attributes
Filter Similar Products
Category
Wire Gauge
10 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
11.8" (300.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 049
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1117,80000 Kč117,80 Kč
10100,09700 Kč1 000,97 Kč
2593,81080 Kč2 345,27 Kč
5089,32960 Kč4 466,48 Kč
10085,06500 Kč8 506,50 Kč
25079,74032 Kč19 935,08 Kč
50075,93548 Kč37 967,74 Kč
1 00072,31375 Kč72 313,75 Kč
2 50067,79196 Kč169 479,90 Kč
Unit Price without VAT:117,80000 Kč
Unit Price with VAT:142,53800 Kč